0530CDMCCDS-R68MC
Manufacturer:Sumida
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 0530CDMCCDS-R68MC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.6 A | ||
| 0.012 ohm | ||
| 680 nH | ||
| 20% | ||
| null | ||
| Shielded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 5.2 mm | ||
| 2.8 mm | ||
| 5.4 mm | ||
| null | ||
| 5.2 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |