PDP SEO Portlet

RAVF164DJT10K0

Resistor, Array, 10 kOhm, ± 5%, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film

Official logo for Stackpole
Manufacturer:Stackpole
Avnet Manufacturer Part #: RAVF164DJT10K0
Secondary Manufacturer Part#: RAVF164DJT10K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thick film resistor element
  • Multiple circuit types available
  • Ideal SMD substitute for leaded networks
  • RoHS compliant / lead-free
  • Auto-placement capability
  • Square corner construction standard
  • Zero ohm jumper available
  • RAVF 324D is standard with scalloped corner
  • Styles 102D, 104D and 164D are qualified to AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
155 °C
-55 °C
0.25 W
100 mW
0.5 mm
3.2 mm
RAVF Series
1.6 mm
AEC-Q200
10 kOhm
5
1206
Surface Mount
Thick Film
Convex
Array
200.0000 ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00640
15000+
$0.00551
25000+
$0.00410
50000+
$0.00405
125000+
$0.00395
250000+
$0.00386
500000+
$0.00376