PDP SEO Portlet

PC354N1J000F

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R

Official logo for Sharp
Manufacturer:Sharp
Avnet Manufacturer Part #: PC354N1J000F
Secondary Manufacturer Part#: PC354N1J000F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CTR: 20|400
  • CTR Condition: IF = ± 1 mA, Vce = 5V
  • DIN EN60747-5-2 Option: No
  • Family: PC354NJ0000F Series
  • Ic Max: 4
  • Ic MIN: 0.2
  • If: ± 1
  • Viso: 3.75
  • Package Type: Mini-flat
  • Rank Mark: With or without
  • RoHS: Yes
  • Safety Standard Approvals: UL
  • Shipment Package: 3,000pcs/reel

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin-Copper
260
50 mA
80 V
400@1mA %
3750 Vrms
Surface Mount
1
-30 to 100 °C
DC
4Mini-Flat
4
3.6 x 4.4 x 2.6 mm
Mini-Flat

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000