PDP SEO Portlet

SFT825N-S

LED Tri-Color Blue/Green/Red 453nm/518nm/632nm 6-Pin SMD T/R

Official logo for Seoul Semiconductor
Manufacturer:Seoul Semiconductor
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFT825N-S
Secondary Manufacturer Part#: SFT825N-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This surface-mount LED comes in PLCC standard package dimension. It has a substrate made up of a molded plastic reflector sitting on top of a bent lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by epoxy or siliconeThe package design coupled with careful selection of component materials allow these products to perform with high reliability in a larger temperature range -40 Deg c to 100 Deg c. The high reliability feature is crucial to Automotive interior and Indoor ESS.

  • Pb-free Reflow Soldering application
  • RoHS Compliant
  • 6-Pin (R,G,B separate) type
  • White colored SMT package and diffused(milky color)
  • Suitable for all SMT assembly methods

Technical Attributes

Find Similar Parts

Description Value
0.93, 2.8, 1.7 lm
260
Surface Mount
-40 to 100 °C
2.8 x 3.2 mm
Tri-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.30757
4000+
$0.30357
6000+
$0.29968
10000+
$0.29589
20000+
$0.28858
50000+
$0.28163
100000+
$0.27500