TS30012-M033QFNR
SMHTS30012-M033QFNR
- RoHS 10 Compliant
- Tariff Charges
TS30012-M033QFNR is a 2A DC/DC synchronous switching regulator with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components resulting in minimal board sp
- Adjustable version output voltage range: 0.9V to (VCC 1V) with +/-1.5% reference
- 1MHz +/- 10% fixed switching frequency
- High efficiency up to 95%
- Current mode PWM control with PFM mode for improved light load efficiency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 24 V | ||
| 4.5 V | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |