PDP SEO Portlet

SRDA3.3-6.TBT

ESD Protection Device, 15 V, SOIC, 8 Pins, 3.3 V, 15 pF, SRDA

Official logo for Semtech
Manufacturer:Semtech
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: SRDA3.3-6.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRDA3.3-6.TBT is a RailClamp® low capacitance TVS Diode Array designed to protect high speed data interfaces. It is specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. The unique design of the SRDA series devices incorporates surge rated, low capacitance steering diodes. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents over-voltage on the power line, protecting any downstream components. The low capacitance array configuration allows the user to protect six high-speed data or transmission lines. The low inductance construction minimizes voltage overshoot during high current surges.

  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Array of surge rated diodes with internal TVS diode
  • Protects six I/O lines and power supply line
  • 15pF Low capacitance for high-speed interfaces
  • Low operating and clamping voltages
  • Solid-state technology
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6 Lines
8 Pins
3.3 V
3.3 V
null
null
-55 °C
null
null
125 °C
null
15 pF
null
null
null
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00