RCLAMP0524PATCT
ESD Protection Device, 15 V, SLP2510P8, 10 Pins, 5 V, 0.8 pF
Manufacturer:Semtech
Product Category:
Diodes, ESD Protection Devices
Avnet Manufacturer Part #: RCLAMP0524PATCT
- RoHS 10 Compliant
- Tariff Charges
- ESD protection for high-speed data lines to
- IEC 61000-4-2 (ESD) ±17kV (air), ±12kV (contact)
- IEC 61000-4-5 (Lightning) 5A (8/20µs)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Package design optimized for high speed lines
- Flow-Through design
- Protects two or four I/O lines
- Low capacitance: 0.3pF typical (I/O to I/O)
- Low clamping voltage
- Low operating voltage: 5V
- Solid-state silicon-avalanche technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 VAC | ||
| 0.8 pF | ||
| 15 MV | ||
| null | ||
| null | ||
| 4 Lines | ||
| 10 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 5 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 VAC | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |