PDP SEO Portlet

GS3140-INTE3

SMHGS3140-INTE3

Official logo for Semtech
Manufacturer:Semtech
Avnet Manufacturer Part #: GS3140-INTE3
Secondary Manufacturer Part#: GS3140-INTE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GS3140 is a high-speed BiCMOS device designed to equalize and restore signals received over cable.

The device is designed to support SMPTE ST 424, SMPTE ST 292, SMPTE ST 259 and AES10 (MADI), and it is optimized for performance at 125Mb/s, 270Mb/s, 1.485Gb/s, and 2.97Gb/s.

The device supports MADI serial signals at 125Mb/s with peak-to-peak launch amplitude between 300mVppd and 600mVppd (with AES10 spec rise and fall times) and 800mVppd±10% (with SD-SDI rise and fall times).

  • Multi-standard operation at rates between 1Mb/s and 2.97Gb/s
  • SMPTE ST 424, SMPTE ST 292 and SMPTE ST 259 compliant
  • AES10 (MADI) compatible
  • Industry leading cable reach, with automatic cable equalization for different lengths of cable
  • Performance optimized for 125Mb/s, 270Mb/s, 1.485Gb/s, and 2.97Gb/s. Typical equalized length of Belden 1694A cable up to:
    • 200m at 2.97Gb/s
    • 280m at 1.485Gb/s
    • 500m at 270Mb/s
  • 1.8V core power supply
  • Typical power consumption of 84mW when DC-coupled at 1.2V with OUTPUT_SWING: 0011b
  • Ultra-low power mode for shorter cable reach applications
  • Upstream launch swing compensation from 250mVppd to 1Vppd in approximately 50mVppd steps (Default 750mVppd)
  • Auto/Manual bypass (useful for low data rates with slow rise/fall times)
  • Robust, noise-immune signal detection with squelch threshold adjustment
  • Auto/Manual control of SLEEP/MUTE/DISABLE OUT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.b.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000