ECLAMP2410PQTCT
EMI Filter with Integrated ESD Protection 12pF 40dB 5V Flat Style SMD 16-Pin SLP4016P16 T/R
Manufacturer:Semtech
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECLAMP2410PQTCT
Secondary Manufacturer Part#: ECLAMP2410PQTCT
- RoHS 10 Compliant
- Tariff Charges
ECLAMP2410PQTCT is a combination EMI filter and line termination device with integrated TVS diodes for use on multimedia card interfaces. This state-of-the art device utilizes solid-state silicon-avalanche technology for superior clamping performance and
- Reverse standoff voltage is 5V
- Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
- TVS working voltage is 5V
- Typical capacitance per line is 12pF(VR=2.5V)
- Protection and termination f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 16 | ||
| 1.6 mm | ||
| 4 x 1.6 x 0.58 | ||
| 0.58 mm | ||
| 4 mm | ||
| No | ||
| SLP | ||
| Solder | ||
| EMI Filter and Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |