ISRB-0239-D502
ISRB PULSE TRANSFORMER SMD 0.5A
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: ISRB-0239-D502
Secondary Manufacturer Part#: ISRB-0239-D502
- RoHS 10 Compliant
- Tariff Charges
IS, 0.9 µs, 0.1 A, 200 Vµs, 1:1, Impluse transformers
High insulation rating (>3.2 kVAC) between the primary and the secondary windings High insulation rating up to 500V between the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics The defined partial discharge voltage guarantees an effectively unlimited serviceable live
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -25 to 100 °C | ||
| 350 Vus | ||
| 22.3 x 28.5 x 14 mm | ||
| Pulse Transformer | ||
| 2:01 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504316000 |
| Schedule B: | 8504316000 |