PDP SEO Portlet

IL-10-0001

IL5 PULSE TRANSFORMER THT 0.1A

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: IL-10-0001
Secondary Manufacturer Part#: IL-10-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IL, 0.5 µs, 0.1 A, 250 Vµs, 1:1:1, Impluse transformers

High insulation rating (>2.2 kVAC) between the primary and the secondary windings Small coupling capacitances between primary and secondary windings limit transient feedback from the power supply side to the control electronics Cost optimized design The defined partial discharge voltage guarantees an effectively unlimited serviceable live

Technical Attributes

Find Similar Parts

Description Value
Tin
Pin
Through Hole
-25 to 70 °C
DIP
250 Vus
18.5 x 17.5 x 11.5 mm
Pulse Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
0+
$0.00000