PDP SEO Portlet

3-109-096

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-109-096
Secondary Manufacturer Part#: 3-109-096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
IP67
Silver
260 °C
125 mA
48 V
1000000 Cycles
Panel Mount
5 N
-20 to 60 °C
SPST-NO
20 x 9.8 mm
OFF (ON)
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
0+
$0.00000