PDP SEO Portlet

3-101-399

Switch Vandal Resistant OFF Mom SPST Wire Lead 100mA 42VAC 60VDC Panel Mount

Official logo for SCHURTER
Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-101-399
Secondary Manufacturer Part#: 3-101-399
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protection against unintended switching
  • Multi-colour illumination
  • Floating switch connections
  • Variable supply voltage
  • Constant LED intensity
  • Inputs protected against overvoltage
  • Galvanic separated outputs

Technical Attributes

Find Similar Parts

Description Value
IP67
42 V
100 mA
100 mA
60 V
5000000 Cycles
Panel Mount
-40 to 60 °C
SPST
16 x 30 mm
OFF Mom
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $: