PDP SEO Portlet

0001.2507.G

Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Official logo for SCHURTER
Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0001.2507.G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 kA
2 A
0.2" x 0.79"""
5mm x 20mm
null
null
null
null
250 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00