PDP SEO Portlet

TMM-103-01-L-D

Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series, Unshrouded

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: TMM-103-01-L-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TMM-103-01-L-D is a TMM series, dual row, 2mm (0.0787") pitch, low profile Tiger Eye™ header strip.

  • Pin header connector
  • 6 number of contacts
  • Through hole contact termination and straight connector orientation
  • LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
  • Plating: 10µ" (0.25µm) gold on post, matte tin on tail
  • Voltage rating is 281V AC/397V DC (mated with SQW)
  • Operating temperature range from -55°C to +125°C
  • Current rating is 3A per pin (2 pin powered)
  • Special feature: FleXYZ™ provides design flexibility in all three axes
  • Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pin Header
LCP (Liquid Crystal Polymer) Body
2 Rows
Through Hole
Straight
TMM Series
6 Contacts
3.3 A
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00