TFM-105-01-S-D
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
- Shrouded body for blind mating
 - Orientation - Vertical, right-angle and horizontal
 - Termination - Through-hole and surface mount
 - Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
 - Multiple stack heights
 - Screw down, weld tab and solder nail options available for most rugged requirements
 - Extended Life Product™ (ELP™)
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 5.72 mm | ||
| 9.53 x 5.72 x 5.59 mm | ||
| 5.59 mm | ||
| 9.53 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |