MMCX-J-P-H-ST-SM1-K-TR
Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder ST Through Hole Gold
Manufacturer:Samtec
Product Category:
Connectors, RF/Coaxial, RF/Coax Connectors
Avnet Manufacturer Part #: MMCX-J-P-H-ST-SM1-K-TR
- RoHS 10 Compliant
- Tariff Charges
- Performance up to 6 GHz
- Simple snap-on coupling
- Right angle and through-hole jacks and plugs
- RG 174, RG 316 or RG 178 cable terminations
- Jacks and plugs for high vibration environments
- Jack with switchable internal/external antenna
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Straight Plug | ||
| Surface Mount | ||
| null | ||
| null | ||
| 6 GHz | ||
| 50 mohm | ||
| 6 GHz | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |