MMCX-J-P-H-RA-TH1
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: MMCX-J-P-H-RA-TH1
Secondary Manufacturer Part#: MMCX-J-P-H-RA-TH1
- RoHS 10 Compliant
- Tariff Charges
- Performance up to 6 GHz
- Simple snap-on coupling
- Right angle and through-hole jacks and plugs
- RG 174, RG 316 or RG 178 cable terminations
- Jacks and plugs for high vibration environments
- Jack with switchable internal/external antenna
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |