MCX7-J-P-H-RA-TH1
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm, RG179
Click image to enlarge
Manufacturer:Samtec
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: MCX7-J-P-H-RA-TH1
Secondary Manufacturer Part#: MCX7-J-P-H-RA-TH1
- RoHS 10 Compliant
- Tariff Charges
The MCX7-J-P-H-RA-TH1 is a through-hole MCX Right Angle Jack for use with RG179 and GRF7H-C RF coaxial cables. It has brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- -65 to 125°C Operating temperature range
- 1.3 Maximum VSWR
- 170Vrms Working voltage
- 500Vrms Minimum dielectric withstanding voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |