IPD1-05-D-K
Connector Housing, Dual Row, IPD1 Series, Receptacle, 10 Positions, 2.54 mm
- RoHS 10 Compliant
- Tariff Charges
The IPD1-05-D-K is a 10-pole 2-row 2.54mm Mini Mate® Discrete Wire Socket Housing with keyed polarization. The IPD1 series socket housing is compatible with CC79L, CC79R, IPL1 and IPM1 series connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 2.9 A | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 12.83 mm | ||
| 14.1 x 12.83 mm mm | ||
| 11.46 mm | ||
| 14.1 mm | ||
| IPD1 | ||
| Wire to Board Housing | ||
| 275 Vac | ||
| 30 to 20, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |