PDP SEO Portlet

IDSD-10-D-08.00-G

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 ", 203 mm, 2.54 mm, IDSD Series"

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: IDSD-10-D-08.00-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDSD-10-D-08.00-G from Samtec is a 0.1" (2.54mm) pitch, double row slim body IDC ribbon socket cable assembly. This cable assembly mates with shrouded terminal strips, ejector headers and locking clips. It also mates with TSW, MTSW, TSM, EJH, PHT, HMTSW, HTSW, HW, DW, EW, ZW, MTLW, TST, HTST, ZST, BST and EJH connectors."

  • IDC 20 position receptacle with 8inch grey cable
  • Double ended cable assembly (socket on each ends)
  • Beryllium copper (Beck) contacts with 10µ" (0.25µm) gold plating
  • 28AWG, 7/36 stranded tinned copper wire
  • Temperature range from -40°C to 105°C
  • Current rating of 3.4A per pin (1 position powered per row)
  • Black glass filled polyester insulator material
  • Contact resistance of 15mohm
  • UL E111594 recognized
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444211
Schedule B: 85444211
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00