PDP SEO Portlet

HDBNC-J-P-GN-RA-BH2

RF / Coaxial Connector, HD BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 75 ohm

Official logo for Samtec
Manufacturer:Samtec
Avnet Manufacturer Part #: HDBNC-J-P-GN-RA-BH2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDBNC-J-P-GN-RA-BH2 is a through-hole HD BNC Right Angle Jack for use with RFB6T, RFB8T and RFA6T RF coaxial cables. It has nickel-plated brass body with gold-plated copper alloy contacts and a PTFE insulator.

  • -65 to 125°C Operating temperature range
  • 1.45 Maximum VSWR
  • 330Vrms Maximum working voltage
  • 1500Vrms Minimum dielectric withstanding voltage

Technical Attributes

Find Similar Parts

Description Value
null
Right Angle Jack
Through Hole Mount
null
null
6 GHz
null
6 GHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00