PDP SEO Portlet

CLT-115-02-L-D-TR

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, CLT Series

Official logo for Samtec
Manufacturer:Samtec
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: CLT-115-02-L-D-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLT series from Samtec are Tiger Claw rugged and reliable dual wipe socket strips. These low profile socket strips mates with Samtec TMM, TMMH, MTMM, MMT, TW and TSH series of connectors.

  • 2mm pitch (2 to 50 contacts per row) with surface mount and vertical orientation
  • High operating temperature range of -55°C to 125°C
  • 10µ" gold plated contacts
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • Contact resistance is 10mohm
  • Tiger Claw contact system
  • Complies with UL E111594 standard
  • Mating cycles is 100
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
2 mm
4 mm
2.26 mm
30 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  15
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:1475  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00