CC69L-1620-01-T-SP
Contact SKT Crimp ST Cable Mount Loose Piece
Manufacturer:Samtec
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: CC69L-1620-01-T-SP
Secondary Manufacturer Part#: CC69L-1620-01-T-SP
- RoHS 10 Compliant
- Tariff Charges
- .165 (4.19 mm) pitch
- Phosphor bronze crimp termination contact
- 16 to 24 AWG PVC or Teflon cable
- Loose contacts
- Assembly tooling available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 15.97 x 4.67 x 4.26 mm | ||
| IPBD | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8538907040 |