PDP SEO Portlet

RCS1005J220CS

SMD Chip Resistor, 22 ohm, ± 5%, 60 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, RCS Series

Official logo for Samsung
Manufacturer:Samsung
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCS1005J220CS
Secondary Manufacturer Part#: RCS1005J220CS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small, thin, and light weight
  • Suitable size and packaging for surface mount assembly
  • Lead-free terminal with matt tin
  • RoHS compliant with an exemption (7C-I)
  • Excellent performance in sulfur atmosphere
  • Rated Power: 1/16 W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
60 mW
1 mm
RCS Series
0.5 mm
22 Ohm
± 5%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000