PDP SEO Portlet

CL31B475KBHNNNE

SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, CL Series, 3.2 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL31B475KBHNNNE
Secondary Manufacturer Part#: CL31B475KBHNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL31B475KBHNNNE is a multi-layer ceramic capacitor.

  • 3.20 ±0.20mm length, 1.60 ±0.20mm width
  • 4.7uF capacitance, ±10% capacitance tolerance
  • 50V rated voltage
  • 1.60 ±0.20mm thickness
  • Ni inner electrode, Cu termination, Sn 100% plating
  • Temperature characteristic range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000