CL31B225KAHVPNE
SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 1206 [3216 Metric], ± 10%, X7R, CL Series, 3.2 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL31B225KAHVPNE
- RoHS 10 Compliant
- Tariff Charges
CL31B225KAHVPNE is a general automotive qualified MLCC capacitor. Manufactured by state-of-the-art facilities, recommended for registration of ISO 9001 & IATF 16949. Typical applications include powertrain, safety, body & chassis, convenience, infotainment, ADAS and electric vehicle.
- Capacitance value of 2.2uF
- Capacitance tolerance of ±10%
- 1206 (3216 metric) case size
- AEC-Q200 and JEDEC-020-D qualified
- X7R dielectric components have BME and metal-epoxy terminations with a Ni/Sn plated overcoat
- 25VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| null | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |