PDP SEO Portlet

CL21A226MOQNNNE

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 0805 [2012 Metric], ± 20%, X5R

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL21A226MOQNNNE
Secondary Manufacturer Part#: CL21A226MOQNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The main body has a structure in which dielectric layers and nickel electrode layers are interlayered. An external electrode (termination) connects an MLCC to a printed circuit board or a hybrid IC module in a physical and electrical manner.

  • Highest capacitance up to 220uF
  • Excellent DC-Bias characteristics
  • Free of all RoHS-regulated substances
  • Monolithic structure for high reliability

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
0805 [2012 Metric]
Wraparound
X5R
85 °C
-55 °C
2 mm
CL Series
0805 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: