PDP SEO Portlet

CL10A475KQ8NNNC

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R, CL Series, 1.6 mm

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL10A475KQ8NNNC
Secondary Manufacturer Part#: CL10A475KQ8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance value : 4.7 µF
  • Capacitance tolerance : ± 10 %
  • Size : 0603
  • Voltage : 6.3V

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0603 [1608 Metric]
Standard Terminal
85 °C
-55 °C
1.6 mm
0.8 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
0+
$0.00000