CL10A104KA8NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], ± 10%, X5R, CL Series, 1.6 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL10A104KA8NNNC
- RoHS 10 Compliant
- Tariff Charges
- Highest capacitance up to 220uF
- Excellent DC-Bias characteristics
- Free of all RoHS-regulated substances
- Monolithic structure for high reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| CL Series | ||
| 0.8 mm | ||
| null | ||
| null | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |