CL05B104KO5NNNC
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], ± 10%, X7R, CL Series, 1 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL05B104KO5NNNC
Secondary Manufacturer Part#: CL05B104KO5NNNC
- RoHS 10 Compliant
- Tariff Charges
CL05B104KO5NNNC is a multi-layer ceramic capacitor.
- 100nF capacitance, ±10% capacitance tolerance
- 16V rated voltage, Ni inner electrode, Cu termination
- Temperature characteristic is X7R (-55°C to 125°C)
- 0.50±0.05mm thickness, 1.00±0.05mm length, 0.50±0.05mm width
- Operating temperature range from -55°C to 125°C
- 0402 (1005 metric) size code
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |