CL05A106MP5NUNC
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0402 [1005 Metric], ± 20%, X5R, CL Series, 1 mm
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL05A106MP5NUNC
Secondary Manufacturer Part#: CL05A106MP5NUNC
- RoHS 10 Compliant
- Tariff Charges
CL05A106MP5NUNC is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.
- Capacitance value of 10uF
- Capacitance tolerance of ±20%
- 0402 (1005 metric) case size
- Capacitor with excellent DC bias characteristics
- X5R dielectric
- 10VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| 20% | ||
| Wraparound | ||
| 85 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |