PDP SEO Portlet

CL03A105KQ3CSNC

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R

Official logo for Samsung
Manufacturer:Samsung
Avnet Manufacturer Part #: CL03A105KQ3CSNC
Secondary Manufacturer Part#: CL03A105KQ3CSNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL03A105KQ3CSNC is a normal standard ceramic MLCC capacitor. A general MLCC temporarily charges and remove noise in electronic circuits. It also has the structural capacity to mount chips on a PCB at a high speed. Typical applications include smart phone, PC, HDD/SSD board, tablet, display, game machine, DC-DC converter, automotive application.

  • Capacitance value of 1uF
  • Capacitance tolerance of ±10%
  • 0201 (0603 metric) case size
  • Capacitor with excellent DC bias characteristics
  • X5R dielectric
  • 6.3VDC voltage rating

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0201 [0603 Metric]
Standard Terminal
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
1+
$0.00000