CL03A104KP3NNND
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL03A104KP3NNND
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| 0201 [0603 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| CL Series | ||
| 0.3 mm | ||
| null | ||
| null | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |