CL02C220JO2NNNC
SMD Multilayer Ceramic Capacitor, 22 pF, 16 V, 01005 [0402 Metric], ± 5%, C0G / NP0, CL Series
Click image to enlarge
Manufacturer:Samsung
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CL02C220JO2NNNC
- RoHS 10 Compliant
- Tariff Charges
- Miniature Size
- Capacitance and Voltage Range
- Tape and Reel for Surface Mount Assembly
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 pF | ||
| ± 5% | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 0.2 mm | ||
| 0.2 mm | ||
| 0.4 mm | ||
| CL Series | ||
| 0.2 mm | ||
| null | ||
| null | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |