400BXW220MEFR18X50
Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, 12000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Rubycon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 400BXW220MEFR18X50
Secondary Manufacturer Part#: 400BXW220MEFR18X50
- RoHS 10 Compliant
- Tariff Charges
Load Life : 105? 10000~12000hours.(Temperature Range:-40?~+105?) Smaller size than the current TXW series RoHS compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Cylindrical Can | ||
| 220 µF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 7.5 mm | ||
| 12000 | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 18 mm | ||
| 50 mm | ||
| BXW Series | ||
| 18 X 50 | ||
| 1,220 A | ||
| 20 % | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |