PDP SEO Portlet

25ZLJ1000M10X20

Aluminum Electrolytic Capacitor, 1000 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 25ZLJ1000M10X20
Secondary Manufacturer Part#: 25ZLJ1000M10X20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25ZLJ1000M10X20 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.

  • Long life
  • High ripple current
  • Low impedance
  • 2500mA RMS at 100kHz/105°C Rated ripple current

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
2500 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322200
Schedule B: 85322200
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000