PDP SEO Portlet

250PX33MEFC10X20

Aluminum Electrolytic Capacitor, 33 uF, 250 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 250PX33MEFC10X20
Secondary Manufacturer Part#: 250PX33MEFC10X20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Load Life : 105? 1000~2000 hours RoHS compliance

Technical Attributes

Find Similar Parts

Description Value
33 µF
20%
Radial Leaded
Radial Leaded
0.5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
140 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000