PDP SEO Portlet

16ZL470MEFC8X16

Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Leaded

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 16ZL470MEFC8X16
Secondary Manufacturer Part#: 16ZL470MEFC8X16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6µF to 6800µF.

  • ±20% tolerance
  • Rated voltage range from 6.3VDC to 100VDC
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
Radial Leaded
Radial Leaded
3.5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
16 mm
8 x 16
995 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: