PDP SEO Portlet

16TZV100M6.3X6.1

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Official logo for Rubycon
Manufacturer:Rubycon
Avnet Manufacturer Part #: 16TZV100M6.3X6.1
Secondary Manufacturer Part#: 16TZV100M6.3X6.1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
100 uF
20%
Surface Mount
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
6.1 mm
6.3 x 6.1
250 mA
20 %
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: