16PX470MEFC8X11.5
Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Leaded
Manufacturer:Rubycon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: 16PX470MEFC8X11.5
Secondary Manufacturer Part#: 16PX470MEFC8X11.5
- RoHS 10 Compliant
- Tariff Charges
Load Life : 105? 1000~2000 hours RoHS compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.5 mm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 11.5 mm | ||
| 375 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.22.00.20 |
| Schedule B: | 8532.22.00.20 |