SML-P11UTT86RH
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-P11UTT86RH
Secondary Manufacturer Part#: SML-P11UTT86RH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 621 nm | ||
| 2.5 mcd | ||
| AlGaInP | ||
| Rectangular | ||
| 260 °C | ||
| 1 mA | ||
| 1.8 V | ||
| 50 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 0402 | ||
| 2 | ||
| 1 x 0.6 x 0.2 mm | ||
| 5 V | ||
| Industrial | ||
| 0402 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |