PDP SEO Portlet

SML-210VTT86

LED Uni-Color Red 650nm 2-Pin Chip LED T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-210VTT86
Secondary Manufacturer Part#: SML-210VTT86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM recommends SML-H12Y8T for new design."

·0805(20125mm) size
·Low current type chip LED

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
4 mcd
Gold
AlGaInP
1.4x1.25x0.55 mm
Rectangular
260
20 mA
1.8 V
44 mW
Surface Mount
Top Mount
-30 to 85 °C
2Chip LED
650 nm
2
2 x 1.25 x 0.8 mm
4 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000