PDP SEO Portlet

SML-012PTT86A

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SML-012PTT86A
Secondary Manufacturer Part#: SML-012PTT86A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
560 nm
18 mcd
AlGaInP
2.3x2x0.5 mm
Rectangular
25 mA
2.1 V
62 mW
Surface Mount
Top Mount
-40 to 100 °C
2Chip LED
565 nm
2
3 x 2 x 1.3 mm
5 V
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.24845
5000+
$0.24500
7500+
$0.24164
12500+
$0.23838
25000+
$0.23211
62500+
$0.22615
125000+
$0.22050