PDP SEO Portlet

SLR-343VR3F

LED Uni-Color Red Standard LED 2-Pin T-1 Bulk

Official logo for Rohm
Manufacturer:Rohm
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SLR-343VR3F
Secondary Manufacturer Part#: SLR-343VR3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Viewing angle 2? 1/2 : 40°
  • Competent to direct mount

Technical Attributes

Find Similar Parts

Description Value
3.1 x 5.4 mm
Circular
265
Through Hole
Top Mount
-25 to 85 °C
2T-1
2
3.8 x 5.4
3 V
Industrial
T-1
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000