SLI-580UT3F
LED Uni-Color Red 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SLI-580UT3F
Secondary Manufacturer Part#: SLI-580UT3F
- RoHS 10 Compliant
- Tariff Charges
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
·Circular f5,hight-brightness LED lamp
·High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 620 nm | ||
| 5000 mcd | ||
| Tin-Silver-Copper | ||
| AlGaInP | ||
| 5x5x7.65 mm | ||
| Circular | ||
| 265 | ||
| 50 mA | ||
| 1.9 V | ||
| 125 mW | ||
| Through Hole | ||
| Top Mount | ||
| -30 to 85 °C | ||
| 2T-1 3/4 | ||
| 2 | ||
| 5.6 x 5.6 x 8.5 mm | ||
| 9 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 12 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |