RSX501L-20TE25
Small Signal Schottky Diode, Single, 25 V, 5 A, 390 mV, 70 A, 125 °C
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RSX501L-20TE25
Secondary Manufacturer Part#: RSX501L-20TE25
- RoHS 10 Compliant
- Tariff Charges
The RSX501L-20TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS), high efficiency and high reliability. It is suitable for general rectification.
- Low forward voltage
- Low reverse current
- 125°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 70 | ||
| 390 | ||
| 2 | ||
| 125 °C | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |