RR264MM-400TFTR
Standard Recovery Diode, 400 V, 700 mA, Single, 1.1 V, 25 A
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: RR264MM-400TFTR
Secondary Manufacturer Part#: RR264MM-400TFTR
- RoHS 10 Compliant
- Tariff Charges
RR264MM-400 is small power mold type (PMDU) rectifying diode.
- Small power mold type (PMDU)
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 | ||
| SOD-123FL | ||
| Single | ||
| 25 | ||
| 1.1 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 400 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |