RR1LAM6STFTR
Rectifier 1A 2-Pin SOD-128 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: RR1LAM6STFTR
Secondary Manufacturer Part#: RR1LAM6STFTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-128 | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 750 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |