PDP SEO Portlet

RPT-38PB3F

Phototransistor Chip Silicon 800nm 2-Pin T-1

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RPT-38PB3F
Secondary Manufacturer Part#: RPT-38PB3F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·f3 moldresin package
·Visible light filter

Technical Attributes

Find Similar Parts

Description Value
72
Tin-Silver-Copper
3.1 mm
Domed
260
30 mA
500 nA
5 V
10000 ns
10000 ns
Through Hole
-25 to 85 °C
2T-1
800 nm
2
NPN
3.4 x 3.4 x 5.2 mm
T-1
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.23355
4000+
$0.14400